Part Details for ACM36US09 by XP Power
Overview of ACM36US09 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACM36US09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1936
|
Newark | Adaptor, Medical, Ac-Dc, 9V, 4A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:36W, Output Voltage - Output 1:9V, Output Current - Output 1:4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ACM36US09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6100 / $19.7700 | Buy Now |
DISTI #
1470-4469-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 36W Min Qty: 1 Lead time: 27 Weeks Container: Box |
54 In Stock |
|
$16.6100 / $19.7700 | Buy Now |
DISTI #
209-ACM36US09
|
Mouser Electronics | Wall Mount AC Adapters XP Power, AC-DC Wall Mount PSU, 36W,Level VI, ITE & Medical RoHS: Compliant | 60 |
|
$16.6100 / $19.7700 | Buy Now |
DISTI #
71110199
|
RS | Power Supply AC-DC Desktop Medical&ITE 36W 9V@4A 90-264V Input | XP Power ACM36US09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 3 |
|
$24.7200 | Buy Now |
DISTI #
ACM36US09
|
TME | Power supply: switched-mode, mains,plug, 9VDC, 4A, 36W, Plug: none Min Qty: 1 | 19 |
|
$19.1100 / $23.2100 | Buy Now |
DISTI #
2801000
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.7966 / $21.1963 | Buy Now |
DISTI #
2801000
|
Farnell | ADAPTOR, MEDICAL, AC-DC, 9V, 4A RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 2 Days Container: Each | 0 |
|
$8.3394 / $9.9219 | Buy Now |
|
Neutron USA | Wall Mount AC Adapter Medical&ITE, 36W 9V 4A, 90-264VAC Input, changeable AC Conn, DC P Center Barrel 2.5mm | 50 |
|
$87.8500 | Buy Now |