-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 5A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG224TL0070FR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 2x4 with leds |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2112877RL
|
Farnell | FILTER, COMMON MODE, POWER LINE, SMD RoHS: Compliant Min Qty: 50 Lead time: 21 Weeks, 1 Days Container: Reel | 410 |
|
$0.9852 / $1.0438 | Buy Now |
DISTI #
2112877
|
Farnell | FILTER, COMMON MODE, POWER LINE, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 410 |
|
$0.9852 / $2.0010 | Buy Now |
DISTI #
ACM90V-701-2PL-TL0
|
Avnet Americas | Ind Common Mode Filter 700Ohm 100MHz 5A Blister Plastic T/R - Tape and Reel (Alt: ACM90V-701-2PL-TL0) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 1600 |
|
$0.7199 | Buy Now |
|
Bristol Electronics | 7014 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1965 |
|
$0.5940 / $1.8000 | Buy Now |
DISTI #
ACM90V-701-2PL-TL
|
TME | Filter: anti-interference, R: 10mΩ, SMD, 5A, 80VDC, Rcoil: 10mΩ Min Qty: 1 | 163 |
|
$1.1300 / $2.3300 | Buy Now |
DISTI #
SMC-ACM90V-701-2PL-TL00
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 22+ | 7271 |
|
RFQ | |
DISTI #
ACM90V-701-2PL-TL00
|
Avnet Abacus | Ind Common Mode Filter 700Ohm 100MHz 5A Blister Plastic T/R (Alt: ACM90V-701-2PL-TL00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | Abacus - 99200 |
|
Buy Now | |
DISTI #
ACM90V-701-2PL-TL00
|
Avnet Asia | Ind Common Mode Filter 700Ohm 100MHz 5A Blister Plastic T/R (Alt: ACM90V-701-2PL-TL00) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 11 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM90V-701-2PL-TL00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM90V-701-2PL-TL00
TDK Corporation
Data Line Filter, 2 Function(s), 80V, 5A, HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 10 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.5 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 700 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Rated Voltage | 80 V | |
Width | 7 mm |