Part Details for ACMD-6007-TR1 by Broadcom Limited
Overview of ACMD-6007-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for ACMD-6007-TR1
ACMD-6007-TR1 CAD Models
ACMD-6007-TR1 Part Data Attributes:
|
ACMD-6007-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACMD-6007-TR1
Broadcom Limited
Duplexer, 2535MHz(Tx), 2655MHz(Rx), HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | HALOGEN, TBBP-A FREE AND ROHS COMPLIANT, MINIATURE, SMD, 9 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | POWER CAPTURED WITH RESPECT TO -40 TO 85 TEMP RANGE; TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 0.95 mm | |
Insertion Loss (Rx) | 2.5 dB | |
Insertion Loss (Tx) | 2.1 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Receive Center Frequency | 2655 MHz | |
Transmit Center Frequency | 2535 MHz | |
Width | 2 mm |