Part Details for ACMD-7403-BLK by Avago Technologies
Overview of ACMD-7403-BLK by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74033-103LF | Amphenol Communications Solutions | 74033-103LF-BLACK 30AU LF | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft |
Price & Stock for ACMD-7403-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
DISTI #
ACMD-7403-BLK
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 9 |
|
$1.0200 | Buy Now |
Part Details for ACMD-7403-BLK
ACMD-7403-BLK CAD Models
ACMD-7403-BLK Part Data Attributes
|
ACMD-7403-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACMD-7403-BLK
Avago Technologies
1909 MHz(Tx), 1960.5 MHz(Rx), DUPLEXER, LEAD FREE, MINIATURE, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | BAG | |
Filter Type | DUPLEXER | |
Height | 1.2 mm | |
Insertion Loss (Rx) | 3.2 dB | |
Insertion Loss (Tx) | 2.7 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Receive Center Frequency | 1960.5 MHz | |
Transmit Center Frequency | 1909 MHz | |
Width | 3 mm |