Part Details for ACMD-7403-TR1 by Avago Technologies
Overview of ACMD-7403-TR1 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMD-7403-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2655 |
|
RFQ | ||
|
Quest Components | 1909 MHz(Tx), 1960.5 MHz(Rx), DUPLEXER | 118 |
|
$2.2750 / $5.2500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1628 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for ACMD-7403-TR1
ACMD-7403-TR1 CAD Models
ACMD-7403-TR1 Part Data Attributes
|
ACMD-7403-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACMD-7403-TR1
Avago Technologies
1909 MHz(Tx), 1960.5 MHz(Rx), DUPLEXER, LEAD FREE, MINIATURE, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Filter Type | DUPLEXER | |
Height | 1.2 mm | |
Insertion Loss (Rx) | 3.2 dB | |
Insertion Loss (Tx) | 2.7 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TR | |
Receive Center Frequency | 1960.5 MHz | |
Transmit Center Frequency | 1909 MHz | |
Width | 3 mm |