Part Details for ACMS201209A102 1A by Maxecho Technologies Corp
Overview of ACMS201209A102 1A by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACMS201209A102 1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-ACMS201209A1021ACT-ND
|
DigiKey | FERRITE BEAD 1000 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6950 In Stock |
|
$0.0143 / $0.1000 | Buy Now |