ACNV2601-500E
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.500 INCH, ROHS COMPLIANT, PLASTIC, WIDE BODY, SURFACE MOUNT, DIP-10

Overview of ACNV2601-500E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

CAD Models for ACNV2601-500E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACNV2601-500E by Avago Technologies

ACNV2601-500E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.500 INCH, ROHS COMPLIANT, PLASTIC, WIDE BODY, SURFACE MOUNT, DIP-10
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
7500 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.05 A
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Response Time-Nom
1.2e-7 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Want to compare parts?
  1. ACNV2601-500E
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.500 INCH, ROHS COMPLIANT, PLASTIC, WIDE BODY, SURFACE MOUNT, DIP-10
    VS

Related Parts for ACNV2601-500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACNV2601-500E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACNV2601-500E by Avago Technologies

Select Manufacturer
Which Manufacturer of ACNV2601-500E would you like to use for your alert(s)?
  • Please alert me when ACNV2601-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACNV2601-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACNV2601-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACNV2601-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACNV2601-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACNV2601-500E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: