Part Details for ACOV-SUB-09MB38 by ASSMANN WSW components GmbH
Overview of ACOV-SUB-09MB38 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACOV-SUB-09MB38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11545-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG SHLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17 In Stock |
|
$5.4407 / $9.1300 | Buy Now |
DISTI #
V99:2348_22759199
|
Arrow Electronics | Hood 180° 9 Shell Size Nickel Zinc Die Cast Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 27 |
|
$2.1280 / $4.3796 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$6.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.7300 / $6.4300 | Buy Now |