Part Details for ACOV-SUB-25MB35 by ASSMANN WSW components GmbH
Overview of ACOV-SUB-25MB35 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ACOV-SUB-25MB35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11535-ND
|
DigiKey | CONN BACKSHELL 25POS 45DEG SHLD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
9 In Stock |
|
$6.6916 / $11.2300 | Buy Now |
DISTI #
V99:2348_22759116
|
Arrow Electronics | Hood 45° 25 Shell Size Nickel Zinc Die Cast Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Americas - 50 |
|
$3.1760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.8200 / $7.9100 | Buy Now |