Part Details for ACP20-102 by Allied Components International
Overview of ACP20-102 by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACP20-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-ACP20-102TR-ND
|
DigiKey | CMC 1.5A 2LN 1K OHM SMD Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9 In Stock |
|
$0.8500 / $0.9800 | Buy Now |