-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 60V, 2A, EIA STD PACKAGE SIZE 1210, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB25SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB25SKT0-000 D-Subminiature (DB25 Female D-Sub) Connector, 25-Position Socket Contacts, Solder-Cup Terminals | |
FO-62.5LPBMT0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBMT0-001 MT-RJ Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m | |
CN-DSUB15SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15SKT0-000 D-Subminiature (DB15 Female D-Sub) Connector, 15-Position Socket Contacts, Solder-Cup Terminals |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9692
|
Newark | Filter, Common Mode, 2A, 500 Ohm, Smd, Rated Current:2A, Inductance:-, Product Range:Acp Series, Impedance:500Ohm, Common Mode Filter Case:3.2Mm X 2.5Mm X 1.9Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Tdk ACP3225-501-2P-T000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20168 |
|
$0.4890 / $0.7940 | Buy Now |
DISTI #
ACP3225-501-2P-T00
|
Avnet Americas | Choke, Common Mode, 500 Ohm, 2 A, 3.2mm x 2.5mm x 1.9mm - Tape and Reel (Alt: ACP3225-501-2P-T00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 45000 |
|
$0.3546 | Buy Now |
DISTI #
ACP32255012PT000
|
TME | Filter: anti-interference, R: 100mΩ, SMD, 1210, 2A, 60VDC, Z: 500Ω Min Qty: 1 | 2168 |
|
$0.3710 / $0.7440 | Buy Now |
|
NexGen Digital | 22 |
|
RFQ | ||
DISTI #
ACP3225-501-2P-T000
|
Avnet Abacus | Choke, Common Mode, 500 Ohm, 2 A, 3.2mm x 2.5mm x 1.9mm (Alt: ACP3225-501-2P-T000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
ACP3225-501-2P-T000
|
Avnet Asia | Choke, Common Mode, 500 Ohm, 2 A, 3.2mm x 2.5mm x 1.9mm (Alt: ACP3225-501-2P-T000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip Stock | 5213 |
|
RFQ | ||
DISTI #
C1S741001126059
|
Chip1Stop | Common Mode Chokes Dual 500Ohm 100MHz 2A 100mOhm DCR SMD T/R RoHS: Compliant Container: Cut Tape | 5 |
|
$0.4470 | Buy Now |
|
CHIPMALL.COM LIMITED | 500@100MHz 40m 2 SMD-4P,3.2x2.5mm Common Mode Filters ROHS | 1664 |
|
$0.2143 / $0.4019 | Buy Now |
|
Win Source Electronics | CMC 2A 2LN 500 OHM SMD | 69875 |
|
$0.3960 / $0.5939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACP3225-501-2P-T000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACP3225-501-2P-T000
TDK Corporation
Data Line Filter, 2 Function(s), 60V, 2A, EIA STD PACKAGE SIZE 1210, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.9 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 500 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 2 A | |
Rated Voltage | 60 V | |
Width | 2.5 mm |