Part Details for ACPF-7003-TR1G by Avago Technologies
Overview of ACPF-7003-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70033-008LF | Amphenol Communications Solutions | Din Accessory Shroud Hybrid 24 Contacts | |
70033-006LF | Amphenol Communications Solutions | Din Accessory Shroud Hybrid 60 Contacts |
Part Details for ACPF-7003-TR1G
ACPF-7003-TR1G CAD Models
ACPF-7003-TR1G Part Data Attributes
|
ACPF-7003-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPF-7003-TR1G
Avago Technologies
IC,SURFACE ACOUSTIC WAVE FILTER,LLCC,4PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Material | PLASTIC | |
Packing Method | TR |