Part Details for ACPK-22-01-H-T-M-2 by Samtec Inc
Overview of ACPK-22-01-H-T-M-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ACPK-22-01-H-T-M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPK-22-01-H-T-M-2
|
Avnet Americas | AccliMate IP68 Sealed Circular Plug Cable As - Bulk (Alt: ACPK-22-01-H-T-M-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c5facd7c1c4c380e0cad
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
Part Details for ACPK-22-01-H-T-M-2
ACPK-22-01-H-T-M-2 CAD Models
ACPK-22-01-H-T-M-2 Part Data Attributes
|
ACPK-22-01-H-T-M-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACPK-22-01-H-T-M-2
Samtec Inc
Circular Connector, 30 Contact(s), Metal, Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |