Datasheets
ACPL-0820-500E by:

DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8

Part Details for ACPL-0820-500E by Avago Technologies

Overview of ACPL-0820-500E by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
55500EFJ/R Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EFD/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)
55500EJ/B Rochester Electronics LLC 55500 - Display Driver, AC Plasma (Line Select)

Part Details for ACPL-0820-500E

ACPL-0820-500E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ACPL-0820-500E Part Data Attributes

ACPL-0820-500E Avago Technologies
Buy Now Datasheet
Compare Parts:
ACPL-0820-500E Avago Technologies DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO
Driver Number of Bits 2
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for ACPL-0820-500E

This table gives cross-reference parts and alternative options found for ACPL-0820-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-0820-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACPL-0820 Line Driver, 2 Func, 2 Driver, PDSO8, SOP-8 Broadcom Limited ACPL-0820-500E vs ACPL-0820
ACPL-0820-000E Line Driver, 2 Func, 2 Driver, PDSO8, ROHS COMPLIANT, SOP-8 Broadcom Limited ACPL-0820-500E vs ACPL-0820-000E
ACPL-0820-000E DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 Avago Technologies ACPL-0820-500E vs ACPL-0820-000E
Part Number Description Manufacturer Compare
HCPL-0810 Line Driver, 1 Func, 1 Driver, PDSO8, SO-8 Agilent Technologies Inc ACPL-0820-500E vs HCPL-0810
HCPL-8100 Line Driver, 1 Func, 1 Driver, PDIP8, DIP-8 Broadcom Limited ACPL-0820-500E vs HCPL-8100
ACPL-0820-500E Line Driver, 2 Func, 2 Driver, PDSO8, ROHS COMPLIANT, SOP-8 Broadcom Limited ACPL-0820-500E vs ACPL-0820-500E
HCPL-8100-000E LINE DRIVER, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies ACPL-0820-500E vs HCPL-8100-000E
ACPL-0820 Line Driver, 2 Func, 2 Driver, PDSO8, SOP-8 Broadcom Limited ACPL-0820-500E vs ACPL-0820
ACPL-0820-000E DUAL LINE DRIVER, PDSO8, ROHS COMPLIANT, SOP-8 Avago Technologies ACPL-0820-500E vs ACPL-0820-000E
HCPL-0810 LINE DRIVER, PDSO8, SO-8 Avago Technologies ACPL-0820-500E vs HCPL-0810
HCPL-8100 Line Driver, 1 Func, 1 Driver, PDIP8, DIP-8 Agilent Technologies Inc ACPL-0820-500E vs HCPL-8100
ACPL-0820-000E Line Driver, 2 Func, 2 Driver, PDSO8, ROHS COMPLIANT, SOP-8 Broadcom Limited ACPL-0820-500E vs ACPL-0820-000E

ACPL-0820-500E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACPL-0820-500E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACPL-0820-500E by Avago Technologies

Select Manufacturer
Which Manufacturer of ACPL-0820-500E would you like to use for your alert(s)?
  • Please alert me when ACPL-0820-500E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACPL-0820-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACPL-0820-500E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACPL-0820-500E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACPL-0820-500E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACPL-0820-500E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: