Part Details for ACPL-214-500E by Broadcom Limited
Results Overview of ACPL-214-500E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-214-500E Information
ACPL-214-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-214-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M6052
|
Newark | Optocoupler, Phototransistor, 3000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:20Ma, Isolation Voltage:3Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-214-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50625 |
|
$0.2850 / $0.3110 | Buy Now |
DISTI #
28X2897
|
Newark | Optocoupler, Phototransistor, 3000Vrms, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:20Ma, Isolation Voltage:3Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-214-500E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2840 / $0.2980 | Buy Now |
DISTI #
ACPL-214-500E
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R - Tape and Reel (Alt: ACPL-214-500E) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1765 / $0.2392 | Buy Now |
DISTI #
ACPL-214-500E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3kV, Uce: 80V, SO4 Min Qty: 1 | 2933 |
|
$0.2360 / $0.7830 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 413 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3kV 50mA 1 1.2V SOIC-4 Transistor, Photovoltaic Output Optoisolators ROHS | 999 |
|
$0.1940 / $0.3229 | Buy Now |
DISTI #
ACPL-214-500E
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOIC T/R (Alt: ACPL-214-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 555000 |
|
Buy Now | |
|
Win Source Electronics | OPTOISOLATOR 3KV TRANS 4SOIC | 80343 |
|
$0.2166 / $0.3248 | Buy Now |
Part Details for ACPL-214-500E
ACPL-214-500E CAD Models
ACPL-214-500E Part Data Attributes
|
ACPL-214-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-214-500E
Broadcom Limited
AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000002 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-214-500E
This table gives cross-reference parts and alternative options found for ACPL-214-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-214-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-214-76AE | Avago Technologies | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | ACPL-214-500E vs ACPL-214-76AE |
ACPL-214-70AE | Broadcom Limited | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | ACPL-214-500E vs ACPL-214-70AE |
ACPL-214-700E | Broadcom Limited | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | ACPL-214-500E vs ACPL-214-700E |
ACPL-214-70AE | Avago Technologies | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | ACPL-214-500E vs ACPL-214-70AE |
ACPL-214-56AE | Broadcom Limited | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | ACPL-214-500E vs ACPL-214-56AE |
ACPL-214-500E | Avago Technologies | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | ACPL-214-500E vs ACPL-214-500E |
ACPL-214-76AE | Broadcom Limited | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | ACPL-214-500E vs ACPL-214-76AE |
ACPL-214-700E | Avago Technologies | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | ACPL-214-500E vs ACPL-214-700E |
ACPL-214-560E | Avago Technologies | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-4 | ACPL-214-500E vs ACPL-214-560E |
ACPL-214-50AE | Broadcom Limited | $0.4147 | AC Input-Transistor Output Optocoupler, 1-Element, 3000V Isolation, SOP-4 | ACPL-214-500E vs ACPL-214-50AE |