-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3292-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1215 In Stock |
|
$3.1498 / $7.3400 | Buy Now |
DISTI #
ACPL-31JT-000E
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 16-Pin SO Tube - Bulk (Alt: ACPL-31JT-000E) RoHS: Compliant Min Qty: 1215 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8438 / $3.3456 | Buy Now |
DISTI #
630-ACPL31JT000E
|
Mouser Electronics | MOSFET Output Optocouplers AutO Optocoupler, LF RoHS: Compliant | 1306 |
|
$3.1400 / $7.3200 | Buy Now |
DISTI #
ACPL-31JT-000E
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 16-Pin SO Tube - Bulk (Alt: ACPL-31JT-000E) RoHS: Compliant Min Qty: 1215 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8438 / $3.3456 | Buy Now |
DISTI #
ACPL-31JT-000E
|
EBV Elektronik | Optocoupler Open Collector-OUT DC-IN 1-CH 16-Pin SO Tube (Alt: ACPL-31JT-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 450 |
|
$2.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-31JT-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-31JT-000E
Broadcom Limited
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.363 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 3.886 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 12 V | |
Supply Voltage1-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.493 mm |