Part Details for ACPL-330J-000E by Broadcom Limited
Overview of ACPL-330J-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-330J-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3445-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 16SO Min Qty: 1 Lead time: 30 Weeks Container: Tube |
1250 In Stock |
|
$2.6824 / $6.2500 | Buy Now |
DISTI #
ACPL-330J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube - Rail/Tube (Alt: ACPL-330J-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.4208 / $2.8480 | Buy Now |
DISTI #
630-ACPL-330J-000E
|
Mouser Electronics | Logic Output Optocouplers 1.5A IGBT Gate Drive RoHS: Compliant | 0 |
|
$2.6800 / $6.2500 | Order Now |
DISTI #
ACPL-330J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube - Rail/Tube (Alt: ACPL-330J-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.4208 / $2.8480 | Buy Now |
DISTI #
ACPL-330J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube - Rail/Tube (Alt: ACPL-330J-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 45 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.4208 / $2.8480 | Buy Now |
DISTI #
ACPL-330J-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull 1-CH 16-Pin SOIC Tube (Alt: ACPL-330J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1707746
|
Farnell | 1.5 A IGBT GATE DRIVER OPTOCOUPLER RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$2.3977 / $2.8972 | Buy Now |
Part Details for ACPL-330J-000E
ACPL-330J-000E CAD Models
ACPL-330J-000E Part Data Attributes
|
ACPL-330J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-330J-000E
Broadcom Limited
Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.911 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 7.493 mm |
Alternate Parts for ACPL-330J-000E
This table gives cross-reference parts and alternative options found for ACPL-330J-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-330J-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-337J-500E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-330J-000E vs ACPL-337J-500E |
ACPL-339J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-330J-000E vs ACPL-339J-500E |
ACPL-339J-000E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-330J-000E vs ACPL-339J-000E |
ACPL-337J-000E | SPECIALTY INTERFACE CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | ACPL-330J-000E vs ACPL-337J-000E |
ACPL-330J-500E | Buffer/Inverter Based MOSFET Driver, PDSO16, ROHS COMPLIANT, SOP-16 | Broadcom Limited | ACPL-330J-000E vs ACPL-330J-500E |
ACPL-339J-500E | BUF OR INV BASED MOSFET DRIVER | Avago Technologies | ACPL-330J-000E vs ACPL-339J-500E |