Part Details for ACPL-785E-200 by Broadcom Limited
Overview of ACPL-785E-200 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3785EUF#PBF | Analog Devices | 10V, Hi Eff, Sync, No RSENSE B | |
EVAL-AD7785EBZ | Analog Devices | evaluation board i.c. | |
LTC3785EUF-1#TRPBF | Analog Devices | 10V, Hi Eff, Buck-Boost Cntr w |
Price & Stock for ACPL-785E-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-785E-200-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIP Min Qty: 6 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$649.7167 | Buy Now |
DISTI #
ACPL-785E-200
|
Avnet Americas | Analog Isolation Amplifier Hermetically Sealed Solder Dipped 5.5V 8-Pin SMD - Bulk (Alt: ACPL-785E-200) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$604.1800 / $710.8000 | Buy Now |
DISTI #
630-ACPL-785E-200
|
Mouser Electronics | Optically Isolated Amplifiers Hermetic Optocoupler RoHS: Compliant | 0 |
|
$650.1900 / $657.7300 | Order Now |
Part Details for ACPL-785E-200
ACPL-785E-200 CAD Models
ACPL-785E-200 Part Data Attributes
|
ACPL-785E-200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-785E-200
Broadcom Limited
Isolation Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.1 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Number of Functions | 1 | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Voltage Gain-Max | 8.4 | |
Voltage Gain-Min | 7.6 |