Part Details for ACPL-827-W0BE by Broadcom Limited
Overview of ACPL-827-W0BE by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACPL-827-W0BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-827-W0BE-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8DIP Min Qty: 11400 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3413 | Buy Now |
DISTI #
ACPL-827-W0BE
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: ACPL-827-W0BE) RoHS: Compliant Min Qty: 11400 Package Multiple: 50 Container: Tube | 0 |
|
$0.2992 / $0.3520 | Buy Now |
DISTI #
630-ACPL-827-W0BE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 0 |
|
$0.3300 | Order Now |
Part Details for ACPL-827-W0BE
ACPL-827-W0BE CAD Models
ACPL-827-W0BE Part Data Attributes
|
ACPL-827-W0BE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-W0BE
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 130% | |
Current Transfer Ratio-Nom | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | TIN |