-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-C780-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-C780-000E
Avago Technologies
ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.45 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.24 | |
Voltage Gain-Min | 7.76 | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ACPL-C780-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C780-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7800A-300E | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8 | Broadcom Limited | ACPL-C780-000E vs HCPL-7800A-300E |
5962-9755701HYA | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | Avago Technologies | ACPL-C780-000E vs 5962-9755701HYA |
IL610-1ETR7 | Isolation Amplifier, 1 Func, PDSO8, ROHS COMPLIANT, MSOP-8 | NVE Corporation | ACPL-C780-000E vs IL610-1ETR7 |
HCPL-7800A#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8 | Hewlett Packard Co | ACPL-C780-000E vs HCPL-7800A#500 |
HCPL-7840#060 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8, DIP-8 | Agilent Technologies Inc | ACPL-C780-000E vs HCPL-7840#060 |
ISO122PE4 | ±10-V input, voltage sensing isolated amplifier 8-PDIP -25 to 85 | Texas Instruments | ACPL-C780-000E vs ISO122PE4 |
HCPL-7851300 | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, PDIP8, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | ACPL-C780-000E vs HCPL-7851300 |
HCPL-7800#E | ISOLATION AMPLIFIER, 3750 V ISOLATION-MIN, 100 kHz BAND WIDTH, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | ACPL-C780-000E vs HCPL-7800#E |
HCPL-7800B#500 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8, 0.300 INCH, PLASTIC, SMT-8 | Broadcom Limited | ACPL-C780-000E vs HCPL-7800B#500 |
ACPL-C784-060E | Isolation Amplifier, 1 Func, 5000V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SSOP-8 | Broadcom Limited | ACPL-C780-000E vs ACPL-C784-060E |