-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-C870-500E by Avago Technologies is an Other Analog IC.
Other Analog ICs are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4486 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-C870-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-C870-500E
Avago Technologies
SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ACPL-C870-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C870-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-C870-000E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8 | ACPL-C870-500E vs ACPL-C870-000E |
ACPL-C87AT-500E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87AT-500E |
ACPL-C87AT-500E | Broadcom Limited | $6.1892 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87AT-500E |
ACPL-C87BT-500E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87BT-500E |
ACPL-C87BT-000E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87BT-000E |
ACPL-C87BT-500E | Broadcom Limited | $7.4855 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87BT-500E |
ACPL-C87A-000E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8 | ACPL-C870-500E vs ACPL-C87A-000E |
ACPL-C87A-000E | Broadcom Limited | $3.8354 | Analog Circuit, 1 Func, PDSO8, SSO-8 | ACPL-C870-500E vs ACPL-C87A-000E |
ACPL-C87AT-000E | Broadcom Limited | $6.0438 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87AT-000E |
ACPL-C87BT-000E | Broadcom Limited | $7.2351 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C870-500E vs ACPL-C87BT-000E |