Part Details for ACPL-C87A-500E by Broadcom Limited
Results Overview of ACPL-C87A-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-C87A-500E Information
ACPL-C87A-500E by Broadcom Limited is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) |
Price & Stock for ACPL-C87A-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2764
|
Newark | Iso Voltage Sensor, 100Khz, 5Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:100Khz, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-C87A-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 115 |
|
$3.1500 | Buy Now |
DISTI #
ACPL-C87A-500E
|
Avnet Americas | Isolation Amplifier, Optical, 1 Amplifiers, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO - Tape and Reel (Alt: ACPL-C87A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 125000 |
|
$2.7951 / $2.9766 | Buy Now |
DISTI #
ACPL-C87A-500E
|
Avnet Americas | Isolation Amplifier, Optical, 1 Amplifiers, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO - Tape and Reel (Alt: ACPL-C87A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 6000 |
|
$3.0240 / $3.0870 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ | |
DISTI #
ACPL-C87A-500E
|
EBV Elektronik | Isolation Amplifier, Optical, 1 Amplifiers, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO (Alt: ACPL-C87A-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 263000 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers Precision Iso-Amp | 50 |
|
$76.3400 | Buy Now |
|
Win Source Electronics | IC OPAMP ISOLATION 100KHZ 8SO | 15643 |
|
$1.7239 / $2.2267 | Buy Now |
Part Details for ACPL-C87A-500E
ACPL-C87A-500E CAD Models
ACPL-C87A-500E Part Data Attributes
|
ACPL-C87A-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C87A-500E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, SSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |
Alternate Parts for ACPL-C87A-500E
This table gives cross-reference parts and alternative options found for ACPL-C87A-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C87A-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-C87AT-000E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C87A-500E vs ACPL-C87AT-000E |
ACPL-C87A-000E | Broadcom Limited | $4.1424 | Analog Circuit, 1 Func, PDSO8, SSO-8 | ACPL-C87A-500E vs ACPL-C87A-000E |
ACPL-C870-500E | Avago Technologies | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8 | ACPL-C87A-500E vs ACPL-C870-500E |
ACPL-C87B-500E | Broadcom Limited | $4.4726 | Analog Circuit, 1 Func, PDSO8, SSO-8 | ACPL-C87A-500E vs ACPL-C87B-500E |
ACPL-C87BT-000E | Broadcom Limited | $8.1559 | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | ACPL-C87A-500E vs ACPL-C87BT-000E |
ACPL-C870-500E | Broadcom Limited | $3.4377 | Analog Circuit, 1 Func, PDSO8, SSO-8 | ACPL-C87A-500E vs ACPL-C870-500E |