-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO8, SSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2579-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
147 In Stock |
|
$4.7859 / $8.4400 | Buy Now |
DISTI #
ACPL-C87B-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACPL-C87B-000E) RoHS: Compliant Min Qty: 880 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.0800 / $4.8000 | Buy Now |
DISTI #
630-ACPL-C87B-000E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 6761 |
|
$5.1900 / $8.4400 | Buy Now |
DISTI #
ACPL-C87B-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACPL-C87B-000E) RoHS: Compliant Min Qty: 880 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.0800 / $4.8000 | Buy Now |
DISTI #
ACPL-C87B-000E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin SO Tube - Rail/Tube (Alt: ACPL-C87B-000E) RoHS: Compliant Min Qty: 880 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.0800 / $4.8000 | Buy Now |
DISTI #
ACPL-C87B-000E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin SO Tube (Alt: ACPL-C87B-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 2 Weeks, 2 Days | EBV - 16400 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1 |
|
$4.6000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 80 | 12960 |
|
$12.1300 / $13.0300 | Buy Now |
|
Win Source Electronics | Precision Optically Isolated Voltage Sensor | IC OPAMP ISOLATION 1 CIRCUIT 8SO | 409 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-C87B-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C87B-000E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, SSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SSO-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO OPERATES AT 4.5 TO 5.5 V SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.607 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |
This table gives cross-reference parts and alternative options found for ACPL-C87B-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C87B-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACPL-C87B-500E | Analog Circuit, 1 Func, PDSO8, SSO-8 | Broadcom Limited | ACPL-C87B-000E vs ACPL-C87B-500E |
ACPL-C87BT-500E | Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SSOP-8 | Broadcom Limited | ACPL-C87B-000E vs ACPL-C87BT-500E |
ACPL-C87BT-500E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | Avago Technologies | ACPL-C87B-000E vs ACPL-C87BT-500E |
ACPL-C87B-500E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSO-8 | Avago Technologies | ACPL-C87B-000E vs ACPL-C87B-500E |
ACPL-C87BT-000E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SSOP-8 | Avago Technologies | ACPL-C87B-000E vs ACPL-C87BT-000E |