Part Details for ACPL-W60L-000E by Broadcom Limited
Results Overview of ACPL-W60L-000E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-W60L-000E Information
ACPL-W60L-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit | |
US082-FS3000EVZ | Renesas Electronics Corporation | Air Velocity Sensor Pmod™ Board (Renesas Quick-Connect IoT) | |
FS3000-EVK | Renesas Electronics Corporation | FS3000 Evaluation Kit |
Price & Stock for ACPL-W60L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7590
|
Newark | Optocoupler, Digital, 5Kv, Soic-6, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:15Mbaud, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-W60L-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1675 |
|
$1.7500 / $3.3000 | Buy Now |
DISTI #
ACPL-W60L-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 6-Pin SO Stretched Tube - Rail/Tube (Alt: ACPL-W60L-000E) RoHS: Compliant Min Qty: 2200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6128 / $1.6464 | Buy Now |
DISTI #
ACPL-W60L-000E
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 6Pin SO Stretched Tube (Alt: ACPL-W60L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 1500 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 5KV OPN COLL 6SO | 14997 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for ACPL-W60L-000E
ACPL-W60L-000E CAD Models
ACPL-W60L-000E Part Data Attributes
|
ACPL-W60L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W60L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 15MBps, ROHS COMPLIANT, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for ACPL-W60L-000E
This table gives cross-reference parts and alternative options found for ACPL-W60L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W60L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-W60L-500E | Broadcom Limited | $1.0956 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 15MBps, ROHS COMPLIANT, SOP-6 | ACPL-W60L-000E vs ACPL-W60L-500E |
ACPL-W60L-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-6 | ACPL-W60L-000E vs ACPL-W60L-000E |
ACPL-W60L-500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | ACPL-W60L-000E vs ACPL-W60L-500 |
ACPL-W60L-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-6 | ACPL-W60L-000E vs ACPL-W60L-500E |