Part Details for ACPSC04-41PBWA/A by Kingbright
Overview of ACPSC04-41PBWA/A by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ACPSC04-41PBWA/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-ACPSC04-41PBWA/A
|
Mouser Electronics | LED Displays & Accessories AlphaNum Blue 470nm Common Cathode RoHS: Compliant | 0 |
|
$3.6300 | Order Now |
DISTI #
000000000002414203
|
Sager | LED Displays & Accessories AlphaNum Blue 470nm Common Cathode | 0 |
|
Buy Now |
Part Details for ACPSC04-41PBWA/A
ACPSC04-41PBWA/A CAD Models
ACPSC04-41PBWA/A Part Data Attributes
|
ACPSC04-41PBWA/A
Kingbright
Buy Now
Datasheet
|
Compare Parts:
ACPSC04-41PBWA/A
Kingbright
14 Seg Alphanumeric LED Display, Blue, 10.16mm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |