Part Details for ACR-12-01-H-00.50-T-S1-M-2 by Samtec Inc
Overview of ACR-12-01-H-00.50-T-S1-M-2 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for ACR-12-01-H-00.50-T-S1-M-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACR-12-01-H-00.50-T-S1-M-2
|
Avnet Americas | AccliMate IP68 Sealed Circular Panel Assembl - Bulk (Alt: ACR-12-01-H-00.50-T-S1-M-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd8c5e6cd7c1c4c380df2de
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
Buy Now |
Part Details for ACR-12-01-H-00.50-T-S1-M-2
ACR-12-01-H-00.50-T-S1-M-2 CAD Models
ACR-12-01-H-00.50-T-S1-M-2 Part Data Attributes
|
ACR-12-01-H-00.50-T-S1-M-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACR-12-01-H-00.50-T-S1-M-2
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Connector Side1 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire Gauge | 24 AWG |