ACR-16-02-G-00.30-S-S1-P-2
Samtec Inc
Description: Cable Assembly, 24AWG,

Overview of ACR-16-02-G-00.30-S-S1-P-2 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ACR-16-02-G-00.30-S-S1-P-2 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-ACR-16-02-G-00.30-S-S1-P-2-ND
DigiKey CIRC CBL 10POS RCPT TO RCPT Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ACR-16-02-G-00.30-S-S1-P-2
Avnet Americas AccliMate IP68 Sealed Circular Panel Assembl - Bulk (Alt: ACR-16-02-G-00.30-S-S1-P-2) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 5cd8c5facd7c1c4c380e0d4a
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bulk 0
Buy Now

CAD Models for ACR-16-02-G-00.30-S-S1-P-2 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACR-16-02-G-00.30-S-S1-P-2 by Samtec Inc

ACR-16-02-G-00.30-S-S1-P-2
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Connector Side1
SOCKET
Connector Support Type
CABLE ASSEMBLY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Shielding
NO
Wire Gauge
24 AWG
Want to compare parts?
  1. ACR-16-02-G-00.30-S-S1-P-2
    Samtec Inc
    Cable Assembly, 24AWG,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACR-16-02-G-00.30-S-S1-P-2 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACR-16-02-G-00.30-S-S1-P-... by Samtec Inc

Select Manufacturer
Which Manufacturer of ACR-16-02-G-00.30-S-S1-P-... would you like to use for your alert(s)?
  • Please alert me when ACR-16-02-G-00.30-S-S1-P-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACR-16-02-G-00.30-S-S1-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACR-16-02-G-00.30-S-S1-P-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACR-16-02-G-00.30-S-S1-P-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACR-16-02-G-00.30-S-S1-P-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACR-16-02-G-00.30-S-S1-P-2 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: