-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACR05B220KGS
|
Avnet Americas | Cap Ceramic 22pF 50V C0G 10% Through Hole 5.08mm Radial 200°C Bulk - Bulk (Alt: ACR05B220KGS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-ACR05B220KGS
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF C0G 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$18.1400 / $21.7500 | Order Now |
DISTI #
70096352
|
RS | Ceramic, Ceramic, Cap 22 pF, Tol 10%, Vol-Rtg 50 VDC, Radial, COG (NPO) | KEMET ACR05B220KGS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6000 / $12.4700 | RFQ |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
ACR05B220KGS
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 22pF C0G 10% LS=5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACR05B220KGS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ACR05B220KGS
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e4 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for ACR05B220KGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACR05B220KGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HT55BN220KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010, | KEMET Corporation | ACR05B220KGS vs HT55BN220KC |
HP05BN220KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010, | KEMET Corporation | ACR05B220KGS vs HP05BN220KN |
HT05BN220KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010, | KEMET Corporation | ACR05B220KGS vs HT05BN220KN |
HP55BN220KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010, | KEMET Corporation | ACR05B220KGS vs HP55BN220KC |
ACR05B220KWA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010, | KEMET Corporation | ACR05B220KGS vs ACR05B220KWA |
HP55BN220KN | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 2010, | KEMET Corporation | ACR05B220KGS vs HP55BN220KN |
HT55BN220KN | CAP,CERAMIC,22PF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC | KEMET Corporation | ACR05B220KGS vs HT55BN220KN |