Part Details for ACS03A16S-A20P-472 by PEI Genesis
Overview of ACS03A16S-A20P-472 by PEI Genesis
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72255LA20PF | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72271LA20PFI | Renesas Electronics Corporation | 32K x 9 SuperSync FIFO, 5.0V | |
7130LA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |