-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage Protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5682
|
Newark | Thyristor |Stmicroelectronics ACS108-6SA-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-12437-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.45A TO92 Min Qty: 4000 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1683 / $0.2005 | Buy Now |
DISTI #
ACS108-6SA-AP
|
Avnet Americas | Overvoltage Protected AC Switch 3-Pin TO-92 Ammo - Ammo Pack (Alt: ACS108-6SA-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1878 / $0.1958 | Buy Now |
DISTI #
511-ACS108-6SA-AP
|
Mouser Electronics | Triacs Transient Vltg Protected AC Switch RoHS: Compliant | 279 |
|
$0.1760 / $0.6000 | Buy Now |
|
STMicroelectronics | Overvoltage Protected AC switch RoHS: Compliant Min Qty: 1 | 279 |
|
$0.2700 / $0.5900 | Buy Now |
|
Future Electronics | ACS108 Series 600 V 450 mA Through Hole Overvoltage Protected AC Switch-TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.1920 / $0.2600 | Buy Now |
DISTI #
ACS108-6SA-AP
|
Avnet Americas | Overvoltage Protected AC Switch 3-Pin TO-92 Ammo - Ammo Pack (Alt: ACS108-6SA-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1878 / $0.1958 | Buy Now |
DISTI #
ACS108-6SA-AP
|
TME | Thyristor: AC switch, 600V, Ifmax: 0.8A, Igt: 10mA, TO92, THT, ASD™ Min Qty: 3 | 1256 |
|
$0.2460 / $0.3560 | Buy Now |
|
Ameya Holding Limited | ACS108 Series 600 V 450 mA Through Hole Overvoltage Protected AC Switch-TO-92 | 279 |
|
RFQ | |
DISTI #
ACS108-6SA-AP
|
Avnet Americas | Overvoltage Protected AC Switch 3-Pin TO-92 Ammo - Ammo Pack (Alt: ACS108-6SA-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1878 / $0.1958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS108-6SA-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS108-6SA-AP
STMicroelectronics
Overvoltage Protected AC switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.45 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |