Part Details for ACS108-8SA by STMicroelectronics
Overview of ACS108-8SA by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ACS108-8SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15637-ND
|
DigiKey | TRIAC SENS GATE 800V 0.45A TO92 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2442 In Stock |
|
$0.3983 / $0.9100 | Buy Now |
Part Details for ACS108-8SA
ACS108-8SA CAD Models
ACS108-8SA Part Data Attributes
|
ACS108-8SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS108-8SA
STMicroelectronics
Overvoltage Protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for ACS108-8SA
This table gives cross-reference parts and alternative options found for ACS108-8SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS108-8SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS108-8SA-TR | Overvoltage Protected AC switch | STMicroelectronics | ACS108-8SA vs ACS108-8SA-TR |
ACS108-8SA-AP | Overvoltage Protected AC switch | STMicroelectronics | ACS108-8SA vs ACS108-8SA-AP |