Part Details for ACS302-5T3 by STMicroelectronics
Overview of ACS302-5T3 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS302-5T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26111469
|
Verical | TRIAC Diode 500V 0.4A(RMS) 7.6A 20-Pin SO Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0937 | Americas - 600 |
|
$0.8478 | Buy Now |
DISTI #
C1S730200554846
|
Chip1Stop | Power Switch 20-Pin SO Tube RoHS: Compliant pbFree: Yes | 600 |
|
$1.3200 | Buy Now |
Part Details for ACS302-5T3
ACS302-5T3 CAD Models
ACS302-5T3 Part Data Attributes
|
ACS302-5T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACS302-5T3
STMicroelectronics
500V, 0.4A, SNUBBERLESS TRIAC, SO-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY, WITH BUILT IN CLAMPING STRUCTURE AND GATE LEVEL SHIFTER DRIVER | |
Configuration | COMMON MAIN TERMINAL 1, 3 ELEMENTS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 3 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.4 A | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |