Part Details for ACS355-03U-05A6-4+N827 by ABB Group
Overview of ACS355-03U-05A6-4+N827 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N8273-4 | Rochester Electronics LLC | Replacement for Intel part number N8273-4. Buy from authorized manufacturer Rochester Electronics. | |
328-5005-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, A-Key, L-series, 5.55mm, Header | |
328-5005-A63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, A-Key, L-series, 3.55mm, Header |
Price & Stock for ACS355-03U-05A6-4+N827
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72369202
|
RS | ACS355 AC Drive, 3-480V In, 2HP, 5.6A, Type OPEN/IP20 | ABB Drives ACS355-03U-05A6-4+N827 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$874.1900 | RFQ |