Part Details for ACS480-04-02A7-4 by ABB Low Voltage Products and Systems
Overview of ACS480-04-02A7-4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F102A7DSP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs, LSSOP, /Tray/Embossed tape | |
R5F102A7GSP#50 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F102A7ASP#V0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for ACS480-04-02A7-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4287
|
Newark | Motor Drive, 3-Ph, 750W, 380-480Vac, Supply Voltage Min:380Vac, Supply Voltage Max:480Vac, No. Of Phases:Three Phase, Power Rating:750W, Output Voltage Max:-, Product Range:Acs480 Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abb ACS480-04-02A7-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$609.1800 / $783.1200 | Buy Now |
DISTI #
ACS480-04-02A7-4
|
TME | Vector inverter, 0.75kW, 3x400VAC, 3x380÷480VAC, 0÷599Hz, 2.6A Min Qty: 1 | 0 |
|
$437.7800 / $471.4500 | RFQ |