Part Details for ACS5S R15 J BULK by Ohmite Mfg Co
Overview of ACS5S R15 J BULK by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for ACS5S R15 J BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8781
|
Newark | 5 Watts Silicon Wirewound 150 Milliohm 5% Bulk/Bulk Rohs Compliant: Yes |Ohmite ACS5S R15 J BULK RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 / $0.5210 | Buy Now |
DISTI #
284-ACS5SR15JBULK
|
Mouser Electronics | Wirewound Resistors - Through Hole 5 Watts Silicon Wirewound 150 milliohm 5% Bulk RoHS: Compliant | 0 |
|
$0.4320 / $1.1700 | Order Now |