Part Details for ACS709LLFTR-20BB-T by Allegro MicroSystems LLC
Overview of ACS709LLFTR-20BB-T by Allegro MicroSystems LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS709LLFTR-20BB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T3961
|
Newark | Current Sensor, -40 To 150Deg C, 120Khz, Sensor Case/Package:Qsop, No. Of Pins:24Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:Acs709 Rohs Compliant: Yes |Allegro Microsystems ACS709LLFTR-20BB-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4658 |
|
$3.5500 / $7.1900 | Buy Now |
|
Rochester Electronics | ACS709 - Hi Bandwidth, Fast Fault Response Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 679 |
|
$2.8200 / $3.3200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 48 |
|
RFQ | |
|
Chip Stock | 107555 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ | |
|
New Advantage Corporation | Analog Circuit, 1 Func, BICMOS, PDSO24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 365 |
|
$4.2000 / $6.4000 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL 20A AC/DC | 43779 |
|
$1.5140 / $2.2710 | Buy Now |