-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2680
|
Newark | Current Sensor, 11Ma, 16-Soic Full Reel, Quiescent Current:11Ma, Bandwidth:120Khz, Sensor Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS710KLATR-25CB-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1334-1-ND
|
DigiKey | SENSOR CURRENT HALL 25A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11761 In Stock |
|
$2.9114 / $6.2400 | Buy Now |
DISTI #
250-710KLATR25CBT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS720 or ACS37002 RoHS: Compliant | 1271 |
|
$3.0600 / $6.3300 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Ameya Holding Limited | SENSOR CURRENT 25A BI 16SOIC | 38000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 25A SOIC-16-300mil Current Sensors ROHS | 1978 |
|
$3.3047 / $4.5563 | Buy Now |
DISTI #
1791413
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.5686 / $5.6289 | Buy Now |
DISTI #
1791413RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.5686 / $4.3887 | Buy Now |
DISTI #
1791413
|
Farnell | IC, CURRENT SENSOR, 25A, 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.1610 / $5.4720 | Buy Now |
|
LCSC | 25A SOIC-16-300mil Current Sensors ROHS | 1978 |
|
$3.3721 / $4.6493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS710KLATR-25CB-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS710KLATR-25CB-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |