Part Details for ACS712ELCTR-30A-T by Allegro MicroSystems LLC
Overview of ACS712ELCTR-30A-T by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS712ELCTR-30A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7949
|
Newark | Linear Current Sensor, Hall Effect, 30A, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-30A-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7097 |
|
$2.4000 / $3.9300 | Buy Now |
DISTI #
12X9019
|
Newark | Current Sensor, 80Khz, +/- 30A, Soic-8, Full Reel, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:-Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-30A-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
30M9922
|
Newark | Linear Current Sensor, 10Ma, Soic-8, Quiescent Current:10Ma, Bandwidth:80Khz, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Allegro Microsystems ACS712ELCTR-30A-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1191-1-ND
|
DigiKey | SENSOR CURRENT HALL 30A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10580 In Stock |
|
$1.7413 / $3.7300 | Buy Now |
DISTI #
250-712ELCTR30AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 12468 |
|
$1.7400 / $3.7800 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | IC, LINEAR CURRENT SENSOR, SOIC-8 | 17 |
|
$3.8280 / $5.2200 | Buy Now |
DISTI #
ACS712ELCTR30AT
|
TME | Sensor: current, SO8, Usup: 4.5÷5.5VDC, ±30A, Temp: -40÷85°C, 66mV/A Min Qty: 1 | 2281 |
|
$3.9000 / $4.9600 | Buy Now |
|
Ameya Holding Limited | Sensor: current, Case: SO8, Usup: 4.5÷5.5VDC, ±30A, Temp: -40÷85°C | 21000 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ |