Part Details for ACS714ELCTR-30A-T by Allegro MicroSystems LLC
Overview of ACS714ELCTR-30A-T by Allegro MicroSystems LLC
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACS714ELCTR-30A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3087
|
Newark | Hall Effect Sensor, Linear, Soic-8, Hall Effect Type:Linear, Output Current:10Ma, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Allegro Microsystems ACS714ELCTR-30A-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8560 |
|
$2.0100 | Buy Now |
DISTI #
17X8716
|
Newark | Current Sensor, 80Khz, Soic-8, Full Reel, Hall Effect Type:Linear, Output Current:10Ma, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Allegro Microsystems ACS714ELCTR-30A-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1260-1-ND
|
DigiKey | SENSOR CURRENT HALL 30A AC/DC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8001 In Stock |
|
$2.5436 / $5.4500 | Buy Now |
DISTI #
250-714ELCTR30AT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS724/5 RoHS: Compliant | 1802 |
|
$2.4500 / $4.8500 | Buy Now |
DISTI #
V72:2272_06610399
|
Arrow Electronics | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2603 |
|
$2.3420 / $2.6930 | Buy Now |
DISTI #
62836243
|
Verical | Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 2603 |
|
$2.3420 / $2.6930 | Buy Now |
|
Chip1Cloud | SENSOR CURRENT HALL 30A AC/DC | 1250 |
|
RFQ | |
DISTI #
2840984
|
element14 Asia-Pacific | HALL EFFECT SENSOR, LINEAR, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 8560 |
|
$3.2978 / $5.5037 | Buy Now |
DISTI #
2840984RL
|
element14 Asia-Pacific | HALL EFFECT SENSOR, LINEAR, SOIC-8 RoHS: Compliant Min Qty: 10 Container: Reel | 8560 |
|
$3.2978 / $3.7847 | Buy Now |
DISTI #
2840984RL
|
Farnell | HALL EFFECT SENSOR, LINEAR, SOIC-8 RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Reel | 8560 |
|
$2.8106 / $3.5601 | Buy Now |