Part Details for ACS720KLATR-65AB-T-4 by Allegro MicroSystems LLC
Overview of ACS720KLATR-65AB-T-4 by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1765A-B | Analog Devices | LTC6957HMS-2 Demoboard: Low Ph | |
DC2365A-B | Analog Devices | LTC2357-18 Demo Board - Buffer | |
DC1265A-B | Analog Devices | LTC3220EPF-1 - 360mA general p |
Price & Stock for ACS720KLATR-65AB-T-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH8621
|
Newark | 80V Bldc Gate Driver W/Regulator |Allegro Microsystems ACS720KLATR-65AB-T-4 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-ACS720KLATR-65AB-T-4-ND
|
DigiKey | HIGH ACCURACY DUAL FAULT OUTPUT Min Qty: 6000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3750 | Buy Now |
DISTI #
250-720KLATR65ABT4
|
Mouser Electronics | Board Mount Current Sensors HIGH ACCURACY DUAL FAULT OUTPUT HIGH ISOLATION IC RoHS: Compliant | 0 |
|
$2.7600 | Order Now |