Part Details for ACS723LLCTR-20AU-T by Allegro MicroSystems LLC
Results Overview of ACS723LLCTR-20AU-T by Allegro MicroSystems LLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS723LLCTR-20AU-T Information
ACS723LLCTR-20AU-T by Allegro MicroSystems LLC is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ACS723LLCTR-20AU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3224918RL
|
Farnell | REPLACEMENT FOR ACS713ELCTR-20A-T RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 6147 |
|
$2.7419 / $3.2506 | Buy Now |
DISTI #
3224918
|
Farnell | REPLACEMENT FOR ACS713ELCTR-20A-T RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 6147 |
|
$2.7419 / $4.6030 | Buy Now |
|
Rochester Electronics | High Accuracy 3.3V Optimized Current Sensor RoHS: Compliant Status: Active Min Qty: 1 | 826 |
|
$2.2600 / $2.6600 | Buy Now |
|
Ameya Holding Limited | SENSOR CURRENT HALL 20A DC | 1197 |
|
RFQ | |
DISTI #
ACS723LLCTR-20AU-T
|
Avnet Silica | Hall Effect Sensor Unipolar 8V 8Pin SOIC N TR (Alt: ACS723LLCTR-20AU-T) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S110900043004
|
Chip One Stop | Current sensor RoHS: Not Compliant Container: Cut Tape | 1 |
|
$3.2000 | Buy Now |
|
Chip Stock | 24800 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Not Compliant | 6000 |
|
RFQ | |
|
Win Source Electronics | SENSOR CURRENT HALL 20A DC | 30842 |
|
$1.7143 / $2.2143 | Buy Now |