Part Details for ACS724LLCTR-05AB-T by Allegro MicroSystems LLC
Results Overview of ACS724LLCTR-05AB-T by Allegro MicroSystems LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS724LLCTR-05AB-T Information
ACS724LLCTR-05AB-T by Allegro MicroSystems LLC is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51721-10007205ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 72S 5P Right Angle Header. | |
54202-F0805AB05LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Double Row, 10 Positions | |
51721-10002005ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S 5P Right Angle Header. |
Price & Stock for ACS724LLCTR-05AB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3766
|
Newark | 5V Vcc Isolated Current Sensor Ic Rohs Compliant: Yes |Allegro Microsystems ACS724LLCTR-05AB-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
LCSC | 5A SOIC-8 Current Sensors ROHS | 1053 |
|
$2.0532 / $3.5082 | Buy Now |
|
Win Source Electronics | SENSOR CURRENT HALL | 9000 |
|
$2.3162 / $3.4742 | Buy Now |