-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PACKAGE-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1050B-151KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-101KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1050B-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M3900
|
Newark | Linear Current Sensor, 14Ma, Pff-5, Sensor Case Style:Pff, No. Of Pins:5Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Ic Mounting:Through Hole, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Msl:- Rohs Compliant: Yes |Allegro Microsystems ACS756SCA-050B-PFF-T RoHS: Compliant Min Qty: 1632 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS756SCA-050B-PFF-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS756SCA-050B-PFF-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |