Datasheets
ACS758LCB-050B-PFF-T by: Allegro MicroSystems LLC

Analog Circuit, 1 Func, BICMOS, PACKAGE-5

Part Details for ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC

Overview of ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ACS758LCB-050B-PFF-T

Part # Distributor Description Stock Price Buy
DISTI # 67R6736
Newark Current Sensor, Current Conductor, 10 Ma, 120 Khz, Pff, 5, 3 V, 5.5 V Rohs Compliant: Yes |Allegro Microsystems ACS758LCB-050B-PFF-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 3692
  • 1 $10.1900
  • 10 $8.1500
  • 25 $7.8500
  • 68 $7.5400
  • 102 $7.0300
  • 272 $6.5200
$6.5200 / $10.1900 Buy Now
DISTI # 620-1320-ND
DigiKey SENSOR CURRENT HALL 50A 5-CB Min Qty: 1 Container: Tube 2494
Tube
  • 1 $9.8000
  • 10 $7.8410
  • 34 $7.2527
  • 102 $6.2726
  • 510 $5.8806
  • 1,020 $5.4886
$5.4886 / $9.8000 Buy Now
Rochester Electronics ACS758 - Hall-Effect-Based Linear Current Sensor with Current Conductor RoHS: Compliant Status: Active Min Qty: 1 1534
  • 1 $5.7800
  • 25 $5.6600
  • 100 $5.4300
  • 500 $5.2000
  • 1,000 $4.9100
$4.9100 / $5.7800 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $11.5400
  • 100 $8.6500
  • 1,000 $7.5000
$7.5000 / $11.5400 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 1950
  • 1 $7.1400
  • 10 $6.2500
  • 25 $5.3600
$5.3600 / $7.1400 Buy Now
New Advantage Corporation ACS758LCB-050B-PFF-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 520
  • 30 $8.2900
$8.2900 Buy Now
Win Source Electronics Current Sensor Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube | SENSOR CURRENT HALL 50A AC/DC 6810
  • 8 $7.0670
  • 18 $5.7990
  • 27 $5.6170
  • 37 $5.4360
  • 48 $5.2550
  • 64 $4.7110
$4.7110 / $7.0670 Buy Now

Part Details for ACS758LCB-050B-PFF-T

ACS758LCB-050B-PFF-T CAD Models

ACS758LCB-050B-PFF-T Part Data Attributes

ACS758LCB-050B-PFF-T Allegro MicroSystems LLC
Buy Now Datasheet
Compare Parts:
ACS758LCB-050B-PFF-T Allegro MicroSystems LLC Analog Circuit, 1 Func, BICMOS, PACKAGE-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ALLEGRO MICROSYSTEMS LLC
Part Package Code MODULE
Package Description PACKAGE-5
Pin Count 5
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Allegro Microsystems
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code R-XXSS-X5
JESD-609 Code e3
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED

Alternate Parts for ACS758LCB-050B-PFF-T

This table gives cross-reference parts and alternative options found for ACS758LCB-050B-PFF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACS758LCB-050B-PFF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACS754LCB-100-PFF Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754LCB-100-PFF
ACS754LCB-130-PFF Analog Circuit, 1 Func, BICMOS, LEAD FREE PACKAGE-5 Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754LCB-130-PFF
ACS754SCB-050-PSF Analog Circuit, 1 Func, LEAD FREE PACKAGE, 5 PIN Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754SCB-050-PSF
ACS754LCB-130-PSS Analog Circuit, 1 Func, LEAD FREE, 5 PIN Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754LCB-130-PSS
ACS754LCB-100-PSS Analog Circuit, 1 Func, LEAD FREE, 5 PIN Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754LCB-100-PSS
ACS754SCB-200-PSS Analog Circuit, 1 Func, LEAD FREE, 5 PIN Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754SCB-200-PSS
ACS758ECB-200B-PFF-T Analog Circuit, 1 Func, BICMOS, PACKAGE-5 Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS758ECB-200B-PFF-T
ACS754SCB-130-PSS Analog Circuit, 1 Func, LEAD FREE, 5 PIN Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754SCB-130-PSS
ACS754SCB-100-PFF Analog Circuit, 1 Func, LEAD FREE, 5 PIN Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS754SCB-100-PFF
ACS758ECB-200B-PSS-T Analog Circuit, 1 Func, BICMOS, PACKAGE-5 Allegro MicroSystems LLC ACS758LCB-050B-PFF-T vs ACS758ECB-200B-PSS-T

ACS758LCB-050B-PFF-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC

  • Please alert me when ACS758LCB-050B-PFF-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ACS758LCB-050B-PFF-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACS758LCB-050B-PFF-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ACS758LCB-050B-PFF-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACS758LCB-050B-PFF-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACS758LCB-050B-PFF-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: