-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PQFP7, SOF-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14581-00UNA | Renesas Electronics Corporation | Smartbond™ Bluetooth® Low Energy Solution for A4WP and HCI Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y0101
|
Newark | High Precision Linear Current Sensor Rohs Compliant: Yes |Allegro Microsystems ACS781LLRTR-100U-T RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1826-1-ND
|
DigiKey | SENSOR CUR HALL 100A 7POWERSMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7123 In Stock |
|
$3.2350 / $7.3700 | Buy Now |
DISTI #
250-781LLRTR100UT
|
Mouser Electronics | Board Mount Current Sensors For New Designs Use ACS72981 RoHS: Compliant | 16208 |
|
$3.5900 / $6.5300 | Buy Now |
DISTI #
76058960
|
Verical | Closed Loop/Open Loop Current Sensor AC/DC Current 3.3V Automotive AEC-Q100 7-Pin PSOF T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 6000 |
|
$3.2280 | Buy Now |
DISTI #
C1S110900062036
|
Chip1Stop | Magnetic sensor (Hall element) RoHS: Compliant | 6000 |
|
$3.2280 | Buy Now |
|
Win Source Electronics | SENSOR CUR HALL 100A 7POWERSMD / Current Sensor 100A 1 Channel Hall Effect, Differential Unidirectional 7-PowerSMD Module | 3800 |
|
$18.8410 / $28.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACS781LLRTR-100U-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
ACS781LLRTR-100U-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PQFP7, SOF-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8543.70.45.00 | |
Date Of Intro | 2016-08-23 | |
Samacsys Manufacturer | Allegro Microsystems |