Part Details for ACS8515REV2.1T by Semtech Corporation
Overview of ACS8515REV2.1T by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ACS8515REV2.1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS8515REV2.1T
|
Avnet Americas | (Alt: ACS8515REV2.1T) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | 0 |
|
RFQ |
Part Details for ACS8515REV2.1T
ACS8515REV2.1T CAD Models
ACS8515REV2.1T Part Data Attributes
|
ACS8515REV2.1T
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
ACS8515REV2.1T
Semtech Corporation
Digital Transmission Interface, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFP, QFP64,.47SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 190 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |