Part Details for ACSR0906C510NT by Sunlord
Overview of ACSR0906C510NT by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACSR0906C510NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 51uH@100kHz 140m�� 2 SMD Common Mode Filters ROHS | 1347 |
|
$0.5817 / $1.0416 | Buy Now |