-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Overvoltage protected AC switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6398
|
Newark | Triac, 2A, 800V, To-252, Peak Repetitive Off-State Voltage, Vdrm:800V, On State Rms Current It(Rms):2A, Triac Case Style:To-252, Gate Trigger Current Max (Qi), Igt:10Ma, Gate Trigger Voltage Max Vgt:1.1V, Peak Gate Power:10W, Peak Rohs Compliant: Yes |Stmicroelectronics ACST210-8BTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3007 |
|
$0.4170 / $0.8970 | Buy Now |
DISTI #
90R8503
|
Newark | Thyristor |Stmicroelectronics ACST210-8BTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10641-1-ND
|
DigiKey | TRIAC SENS GATE 800V 2A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2208 In Stock |
|
$0.2549 / $0.7700 | Buy Now |
DISTI #
ACST210-8BTR
|
Avnet Americas | Thyristor TRIAC 800V 8.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACST210-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 90000 |
|
$0.2844 / $0.2967 | Buy Now |
DISTI #
511-ACST210-8BTR
|
Mouser Electronics | Triacs Triac Crowbar 10mA Switch 2A 800V RoHS: Compliant | 0 |
|
$0.2540 / $0.7700 | Order Now |
|
STMicroelectronics | Overvoltage protected AC switch RoHS: Compliant Min Qty: 1 | 1383 |
|
$0.3800 / $0.7600 | Buy Now |
|
Future Electronics | ACST210 Series 800 Vdrm 2 A Overvoltage Protected AC Switch SMT - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
ACST210-8BTR
|
Avnet Americas | Thyristor TRIAC 800V 8.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACST210-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 90000 |
|
$0.2844 / $0.2967 | Buy Now |
DISTI #
ACST210-8BTR
|
TME | Thyristor: AC switch, 800V, Ifmax: 2A, Igt: 10mA, DPAK, SMD, ASD™ Min Qty: 1 | 0 |
|
$0.4130 / $0.8360 | RFQ |
DISTI #
ACST210-8BTR
|
Avnet Americas | Thyristor TRIAC 800V 8.4A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: ACST210-8BTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 90000 |
|
$0.2844 / $0.2967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACST210-8BTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST210-8BTR
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 2 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |