Part Details for ACST4-7CFP by STMicroelectronics
Overview of ACST4-7CFP by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACST4-7CFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-3820-5-ND
|
DigiKey | TRIAC 700V 4A TO220FP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
312 In Stock |
|
$1.0032 / $1.5800 | Buy Now |
Part Details for ACST4-7CFP
ACST4-7CFP CAD Models
ACST4-7CFP Part Data Attributes
|
ACST4-7CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ACST4-7CFP
STMicroelectronics
Overvoltage protected AC switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.1 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for ACST4-7CFP
This table gives cross-reference parts and alternative options found for ACST4-7CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACST4-7CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACST610-8R | Overvoltage protected AC switch | STMicroelectronics | ACST4-7CFP vs ACST610-8R |
ACST610-8T | Overvoltage protected AC switch | STMicroelectronics | ACST4-7CFP vs ACST610-8T |
ACST830-8FP | Overvoltage protected AC switch | STMicroelectronics | ACST4-7CFP vs ACST830-8FP |
ACST830-8T | Overvoltage protected AC switch | STMicroelectronics | ACST4-7CFP vs ACST830-8T |
ACST435-8B | 4 A - 800 V Overvoltage protected AC switch | STMicroelectronics | ACST4-7CFP vs ACST435-8B |