Part Details for ACT108-600D,412 by NXP Semiconductors
Overview of ACT108-600D,412 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for ACT108-600D,412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ACT108-600D,412-ND
|
DigiKey | TRIAC SENS GATE 600V 0.8A TO92-3 Min Qty: 1799 Container: Bulk MARKETPLACE PRODUCT |
19820 In Stock |
|
$0.1700 | Buy Now |
|
Rochester Electronics | WeEn - ACT108-600D - AC Thyristors - TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 19820 |
|
$0.1431 / $0.1684 | Buy Now |
Part Details for ACT108-600D,412
ACT108-600D,412 CAD Models
ACT108-600D,412 Part Data Attributes:
|
ACT108-600D,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ACT108-600D,412
NXP Semiconductors
ACT108-600D
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 300 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 0.9 V | |
Holding Current-Max | 20 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
On-State Voltage-Max | 1.3 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | TRIAC |